Vishay VSKT91/16 technical specifications.
| Package/Case | TO-240AA |
| Height | 30mm |
| Hold Current | 250mA |
| Lead Free | Lead Free |
| Length | 92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Panel, Screw |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 22.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSKT91/16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.