
The VSKT91/16P is a thyristor module from Vishay with a current rating of 95A and hold current of 250mA. It operates within a temperature range of -40°C to 125°C. The module is packaged in bulk quantities of 10 units. The device is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Circuit Type | Thyristors |
| Current Rating | 95A |
| Hold Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| RMS Current (Irms) | 210A |
| RoHS Compliant | Yes |
| RoHS | Compliant |