SCR Modules 1600 Volt 95 Amp
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VSKT91/16S90P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Type | Thyristors |
| Current Rating | 95A |
| Hold Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| RMS Current (Irms) | 210A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSKT91/16S90P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.