
Infrared Emitter 940nm 65mW/sr Circular Top Mount 2-Pin T-1 Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VSLB3940 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | T |
| Depth | 3.2mm |
| Fall Time | 15ns |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Style | Round, Diffused, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 160mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 44° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSLB3940 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
