Sign in to ask questions about the Vishay VSMB2000X01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VSMB2000X01 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.3mm |
| Fall Time | 15ns |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Lens Style | Dome, Diffused, Colorless, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.35V |
| Orientation | Top View |
| Packaging | Tape and Reel |
| Power Dissipation | 160mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 24° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSMB2000X01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
