Infrared LED, 2.4 mm, 1 ELEMENT, INFRARED LED, 870 nm, GREEN, PLASTIC, SMD, LCC-2
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |