
Infrared LED, 1.8 mm, 1 ELEMENT, INFRARED LED, 850 nm, 2.30 X 2.30 MM, 2.80 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMD, 2 PIN
Sign in to ask questions about the Vishay VSMG2000X01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VSMG2000X01 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 200mA |
| Lens Style | Dome, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 24° |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSMG2000X01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
