
Infrared LED, 2.4 mm, 1 ELEMENT, INFRARED LED, 830 nm, GREEN, PLASTIC, SMD, LCC-2
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VSMG2720-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Forward Current | 100mA |
| Lens Style | Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Operating Supply Voltage | 5V |
| Orientation | Top View |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 830nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSMG2720-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
