
The VSML3710-GS18 is a surface mount infrared LED with a round, circular lens style and a viewing angle of 120°. It operates within a temperature range of -40°C to 85°C and has a forward current rating of 100mA. The LED is packaged in a PLCC package and is available in quantities of 8000 per reel. The device is RoHS compliant and is suitable for use in a variety of applications.
Sign in to ask questions about the Vishay VSML3710-GS18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VSML3710-GS18 technical specifications.
| Package/Case | PLCC |
| Forward Current | 100mA |
| Lens Style | Round, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSML3710-GS18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.