
Infrared LED emitter featuring an 850nm wavelength and 120° viewing angle. This surface-mount device offers a forward current of 100mA and a typical radiant intensity of 17mW/sr. Designed for top-mount applications, it operates within a temperature range of -40°C to 85°C and has a fall time of 10ns. The component is RoHS compliant and packaged in tape and reel.
Sign in to ask questions about the Vishay VSMY3850-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VSMY3850-GS08 technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 10ns |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Lens Style | Round, Flat, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.6V |
| Orientation | Top View |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SurfLight™ |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 120° |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSMY3850-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
