
Resistor Networks & Arrays 1M 1:1 0.1% SIP-6
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Length | 8.13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Resistance | 1MR |
| RoHS Compliant | No |
| Series | VTF |
| Termination | SIP |
| Tolerance | 0.01% |
| Width | 2.79mm |
| RoHS | Not Compliant |