
This 1nF ceramic capacitor features a Y5U dielectric and a 20% tolerance. It is constructed with a radial lead style and has a maximum operating temperature of 125°C. The capacitor is rated for through-hole mounting and is packaged in tape and reel. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Vishay VY1102M35Y5UQ6UV0 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | Y5U |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | X1, Y1 |
| RoHS Compliant | Yes |
| Series | VY1 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VY1102M35Y5UQ6UV0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
