The Vishay W005G diode features a capacitance of 12pF and a maximum operating temperature of 150°C. It has a maximum repetitive reverse voltage of 50V and a maximum reverse current of 500uA. The diode is rated for a maximum forward surge current of 50A and has a current rating of 1.5A. It is available in a through-hole package and is not RoHS compliant.
Vishay W005G technical specifications.
| Capacitance | 12pF |
| Current Rating | 1.5A |
| Diameter | 9.86mm |
| Forward Current | 1.5A |
| Height | 4.6mm |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 500uA |
| Mount | Through Hole |
| Output Current | 1.5A |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.