
The Vishay W005G/1 is a single-element diode with a maximum operating temperature range of -55 to 150°C. It has a diameter of 9mm and a height of 5.6mm. The diode is rated for a maximum DC voltage of 50V and a maximum current of 1.5A. It has a capacitance of 14pF and a maximum reverse leakage current of 5uA. The W005G/1 is packaged in bulk quantities of 100 units and is not RoHS compliant.
Sign in to ask questions about the Vishay W005G/1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay W005G/1 technical specifications.
| Average Rectified Current | 1.5A |
| Capacitance | 14pF |
| Current Rating | 1.5A |
| Diameter | 9mm |
| Height | 5.6mm |
| Lead Free | Contains Lead |
| Length | 9.86mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 1.5A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 50A |
| RoHS Compliant | No |
| DC Rated Voltage | 50V |
| Width | 8.84mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay W005G/1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
