The W005G-E4/1 diode from Vishay is a single-element device with a current rating of 1.5A and a DC rated voltage of 50V. It is designed for through-hole mounting and has a maximum operating temperature of 150°C. The device is lead-free and has a minimum operating temperature of -55°C. It can withstand a peak non-repetitive surge current of 50A.
Vishay W005G-E4/1 technical specifications.
| Current Rating | 1.5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 50A |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.