
Conn Rack and Panel PIN/SKT 2/2 POS 3.18mm Solder Cup ST Cable Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WA20P-CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Depth | 19.05mm |
| Length | 11.18mm |
| Max Current Rating | 7.5A |
| Mount | Cable |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.18mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | WA |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WA20P-CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.