
This 20-position, 2-row rectangular connector features a 4-contact cable mount design with a 20AWG wire/cable gauge and a maximum DC rated voltage of 2kV. The connector has a contact material of bronze and a contact plating of gold. It measures 11.18mm in length and 19.05mm in depth, with a pitch of 3.18mm and a straight orientation. The connector is available in bulk packaging and has a package quantity of 1.
Vishay WA20S-ABC technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 19.05mm |
| Gender | Female |
| Length | 11.18mm |
| Max Current Rating | 7.5A |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.18mm |
| Series | WA |
| Termination | Solder |
| DC Rated Voltage | 2kV |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Vishay WA20S-ABC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.