
Res Wirewound 4527 12.1 Ohm 1% 2W 20ppm/C Molded SMD Embossed Plastic T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 4527 |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 12.1R |
| Tolerance | 1% |
| RoHS | Not Compliant |