Surface mount wirewound resistor with 1 ohm resistance and 1% tolerance. Features a 2515 case code (6438 metric) and 1W power rating. Operates across a wide temperature range from -65°C to 275°C. Constructed with a rectangular shape and tin, matte contact plating. RoHS compliant and lead-free.
Vishay WSC00011R000FEA technical specifications.
| Case Code (Imperial) | 2515 |
| Case Code (Metric) | 6438 |
| Package/Case | 2515 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 3.81mm |
| Height | 1.14mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WSC, WSN |
| Size Code | 2515 |
| Tolerance | 1% |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC00011R000FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.