
The WSC000120R00FEK resistor from Vishay features a 20 ohm resistance with 1% tolerance. It has a compact 2515 case code and measures 1.14mm in height, 3.8mm in width, and 6.4mm in length. Operating temperatures range from -65°C to 275°C. This resistor is available in bulk packaging with 100 units per package and is compliant with RoHS regulations.
Vishay WSC000120R00FEK technical specifications.
| Case Code (Imperial) | 2515 |
| Case Code (Metric) | 6438 |
| Package/Case | 2515 |
| Height | 1.14mm |
| Length | 6.4mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 20R |
| RoHS Compliant | Yes |
| Series | WSC, WSN |
| Tolerance | 1% |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC000120R00FEK to view detailed technical specifications.
No datasheet is available for this part.
