The WSC6927R1000FBA is a fixed wirewound resistor from Vishay with a resistance of 100mR and a tolerance of 1%. It has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. The resistor is packaged in a SMT 6927 package and is not RoHS compliant. It is available in bulk packaging.
Vishay WSC6927R1000FBA technical specifications.
| Case Code (Imperial) | 6927 |
| Package/Case | 6927 |
| Contact Plating | Tin, Lead |
| Height | 2.54mm |
| Length | 17.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100mR |
| RoHS Compliant | No |
| Series | WSC |
| Tolerance | 1% |
| Width | 7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSC6927R1000FBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.