The WSHM2818R0100FEA is a high power, low value surface mount Power Metal Strip resistor. It features improved thermal management, a solid metal nickel-chrome or manganese-copper alloy resistive element, and an all-welded construction. It is designed for current sensing, voltage division, and pulse applications, offering very low inductance and low thermal EMF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSHM2818R0100FEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 0.01Ohms |
| Tolerance | 1% |
| Power Rating | 7W |
| Inductance | < 5nH |
| Temperature Coefficient | < 20ppm/°C |
| Thermal EMF | < 3μV/°C |
| Operating Temperature Range | -65 to +170°C |
| Aec-q200 | Qualified |
| Environmental | RoHS Compliant |
| Halogen-free | Yes |
| Sulfur Resistance | Unaffected by high sulfur environments |
Download the complete datasheet for Vishay WSHM2818R0100FEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.