The WSHM2818 is a high-power, low-value surface mount Power Metal Strip resistor featuring improved thermal management. It utilizes an all-welded construction with a solid metal nickel-chrome or manganese-copper alloy resistive element. It offers very low inductance, low thermal EMF, and is designed for current sensing, voltage division, and pulse applications in high-power environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSHM2818R0200FEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 0.02Ω |
| Power Rating | 7W |
| Tolerance | ± 1.0% |
| Temperature Coefficient | < 20ppm/°C |
| Inductance | < 5nH |
| Operating Temperature Range | -65 to +170°C |
| Thermal EMF | < 3μV/°C |
| Maximum Surface Temperature | 180°C |
| Aec-q200 | Qualified |
| RoHS | Compliant |
| Sulfur Resistance | Unaffected by high sulfur environments |
Download the complete datasheet for Vishay WSHM2818R0200FEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.