The WSL Series resistor from Vishay features a 16 milliohm resistance with a tolerance of 1%. It has a compact 2010 package with dimensions of 5mm in length, 2.5mm in width, and 0.635mm in height. Operating temperatures range from -65°C to 170°C. The resistor is available in tape and reel packaging for surface mount applications.
Vishay WSL-2010.0161%TR technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.635mm |
| Length | 5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Resistance | 16mR |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay WSL-2010.0161%TR to view detailed technical specifications.
No datasheet is available for this part.