Res Metal Strip 2512 0.15 Ohm 1% 1W 75ppm/C Molded SMD SMD T/R
Vishay WSL-2512-R150-1%-TR2000 technical specifications.
| Package/Case | 2512 |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 150mR |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.
