Vishay WSL12065L000DEA18 technical specifications.
| Height | 635um |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Packaging | Tape and Reel |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL12065L000DEA18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.