The WSL2010 Series resistor is a surface mount device with a resistance of 1mR and a tolerance of 1%. It has a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. The resistor is available in a 2010 case code, with dimensions of 5mm in length, 2.5mm in width, and 0.635mm in height. It is suitable for use in high-temperature applications.
Vishay WSL201018.0011%R86 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.635mm |
| Length | 5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Resistance | 1mR |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 2.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.