Vishay WSL28162L000FEH technical specifications.
| Package/Case | 2816 |
| Depth | 4.2mm |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Operating Temperature | 170°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Resistance | 2mR |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL28162L000FEH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.