Vishay WSL2816R0200JEH technical specifications.
| Package/Case | 2816 |
| Height | 635um |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL2816R0200JEH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.