Vishay Y00244R00000B0L technical specifications.
| Package/Case | Molded |
| Contact Plating | Tin, Lead |
| Height | 10.92mm |
| Length | 10.54mm |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 4R |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y00244R00000B0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.