This Vishay component is a resistive element with a resistance of 4 ohms and a tolerance of 1%. It has a molded package with a height of 10.92mm and a length of 10.54mm, suitable for through-hole mounting. The component is packaged in bulk and features tin-lead contact plating.
Vishay Y00244R00000F0L technical specifications.
| Package/Case | Molded |
| Contact Plating | Tin, Lead |
| Height | 10.92mm |
| Length | 10.54mm |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 4R |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y00244R00000F0L to view detailed technical specifications.
No datasheet is available for this part.