Vishay Y00249R00000A0L technical specifications.
| Package/Case | Molded |
| Contact Plating | Tin, Lead |
| Height | 10.92mm |
| Length | 10.54mm |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 9R |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y00249R00000A0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.