Res Metal Foil 30K Ohm 0.25% 2/3W 8ppm/C Molded AXL Thru-Hole Bulk
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Contact Plating | Tin, Lead |
| Diameter | 9.53mm |
| Length | 19.05mm |
| Military Standard | MIL-R-39005 |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 30kR |
| RoHS Compliant | No |
| Tolerance | 0.25% |
| RoHS | Not Compliant |