This through-hole resistor from Vishay features a 50k ohm resistance and 0.01% tolerance. It has a diameter of 9.53mm and a length of 19.05mm. The resistor is packaged in bulk and has a conformal coating. It meets the military standard MIL-R-39005 and has a tin and lead contact plating.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Contact Plating | Tin, Lead |
| Diameter | 9.53mm |
| Length | 19.05mm |
| Military Standard | MIL-R-39005 |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50kR |
| Tolerance | 0.01% |
| RoHS | Compliant |