Res Metal Foil 4 Ohm 0.25% 1/2W 20ppm/C Molded AXL Thru-Hole Bulk
Vishay Y00544R00000C0L technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Lead |
| Diameter | 6.6mm |
| Length | 19.05mm |
| Military Standard | MIL-R-39005 |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 4R |
| Tolerance | 0.25% |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y00544R00000C0L to view detailed technical specifications.
No datasheet is available for this part.