This through-hole resistor features a 100k ohm resistance value with a tolerance of 0.05%. It has a molded package and is plated with tin and lead. The device measures 8.28mm in height and 7.62mm in length. It operates over a temperature range of -55°C to 175°C and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y0088100K000A0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Contact Plating | Tin, Lead |
| Height | 8.28mm |
| Length | 7.62mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | No |
| Tolerance | 0.05% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay Y0088100K000A0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.