This resistor is packaged in a conformal coating and features a tin and lead contact plating. It has a diameter of 12.7mm and a length of 25.4mm, suitable for through hole mounting. The resistor is available in bulk packaging and is not radiation hardened. It has a resistance of 100k ohms and a tolerance of 0.002%.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Contact Plating | Tin, Lead |
| Diameter | 12.7mm |
| Length | 25.4mm |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | No |
| Tolerance | 0.002% |
| RoHS | Not CompliantNo |