This Vishay resistor features a conformal package and through hole mount, with a resistance of 100k ohms and a tolerance of 0.1%. It is available in bulk packaging and is not radiation hardened. The contact plating is tin and lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y0106100K000B0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Conformal |
| Contact Plating | Tin, Lead |
| Diameter | 12.7mm |
| Length | 25.4mm |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay Y0106100K000B0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.