Res Metal Foil 600K Ohm 0.25% 2.5W 2ppm/C Conformal AXL Thru-Hole Bulk
Vishay Y0111600K000C0L technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Lead |
| Diameter | 12.7mm |
| Length | 38.1mm |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 600kR |
| Tolerance | 0.25% |
| RoHS | Compliant |
No datasheet is available for this part.