The Y0111600K000T0L resistor from Vishay is a through hole component with a resistance of 600kΩ. It has a diameter of 12.7mm and a length of 38.1mm. The resistor features a conformal package and tin lead contact plating. It is available in bulk packaging and is not radiation hardened.
Vishay Y0111600K000T0L technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Lead |
| Diameter | 12.7mm |
| Length | 38.1mm |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 600kR |
| Tolerance | 0.01% |
| RoHS | Compliant |
No datasheet is available for this part.