The VFP-4 series fixed resistor is a 2-terminal device with a resistance of 150 ohms and a tolerance of 0.1%. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The resistor is packaged in a 2-terminal device with dimensions of 40.01mm in length, 7.01mm in width, and 19.99mm in height.
Vishay Y0734150R000B0L technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 40.01 |
| Tolerance | 0.1 |
| Package Width | 7.01 |
| Package Height | 19.99 |
| Series | VFP-4 |
| Resistance | 150 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay Y0734150R000B0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.