Res Metal Foil 500 Ohm 0.1% 1.5/8W 5ppm/C Molded TO-220 RDL Thru-Hole Bulk
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Contact Plating | Tin, Lead |
| Height | 20.7mm |
| Length | 10.16mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 500R |
| Tolerance | 0.1% |
| RoHS | Compliant |