The TO-220 500R 0.01% Through Hole Resistor is a through hole mounted component with a TO-220 package. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor has a resistance of 500 ohms with a tolerance of 0.01%. It is packaged in bulk and features tin and lead contact plating.
Vishay Y0925500R000T0L technical specifications.
| Package/Case | TO-220 |
| Contact Plating | Tin, Lead |
| Height | 20.7mm |
| Length | 10.16mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 500R |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y0925500R000T0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.