Vishay Y11231R00000B0L technical specifications.
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Package Type | TO-220 |
| Package/Case | TO-220 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 10.16 |
| Product Depth (mm) | 29.34 |
| Product Height (mm) | 3.81 |
| Product Weight (g) | 1 |
| Number of Terminals | 4 |
| Resistance Value | 1Ohm |
| Tolerance | 0.1% |
| Negative Resistance Tolerance | -0.1% |
| Positive Resistance Tolerance | 0.1% |
| Technology | Metal Foil |
| Max Operating Temperature | 150°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 300V |
| Anti-Sulfurated | No |
| Cage Code | 658E7 |
| EU RoHS | No |
| HTS Code | 8533210020 |
| Schedule B | 8533210025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay Y11231R00000B0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.