
This through-hole resistor features a 4.75K ohm resistance value with a tolerance of 0.01%. It is constructed with metal foil technology and has a molded case style. The resistor is rated for operation between -55°C and 155°C. It is available in a through-hole package with a 5.08mm terminal pitch and measures 7.5mm in length, 2.5mm in depth, and 8mm in height, weighing 0.6 grams.
Vishay Y14424K75000T0L technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 5.08 |
| Product Length (mm) | 7.5 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 8 |
| Product Weight (g) | 0.6 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 4.75KOhm |
| Tolerance | 0.01% |
| Technology | Metal Foil |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 658E7 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay Y14424K75000T0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.