The Y1453500R000T9L is a 500R metal foil resistor from Vishay with a tolerance of 0.01%. It has a radial lead termination and measures 2.67mm in depth, 8.28mm in height, 3.81mm in lead pitch, and 7.62mm in length. The resistor is constructed using metal foil technology.
Vishay Y1453500R000T9L technical specifications.
| Depth | 2.67mm |
| Height | 8.28mm |
| Lead Pitch | 3.81mm |
| Length | 7.62mm |
| Resistance | 500R |
| Series | Z201 |
| Technology | METAL FOIL |
| Termination | Radial |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y1453500R000T9L to view detailed technical specifications.
No datasheet is available for this part.