Z201 Foil resistor 0, 6W 0, 01% 5K
Vishay Y14535K00000T9L technical specifications.
| Depth | 2.67mm |
| Height | 8.28mm |
| Lead Pitch | 3.81mm |
| Length | 7.62mm |
| Resistance | 5kR |
| Series | Z201 |
| Technology | METAL FOIL |
| Termination | Radial |
| Tolerance | 0.01% |
| RoHS | Compliant |
No datasheet is available for this part.