The 150R 0.25% Metal Foil Resistor 1506 Package from Vishay features a resistance of 20 ohms with a tolerance of 0.25%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is packaged in a 1506 case and has a depth of 1.57mm and a length of 3.81mm. The part is RoHS compliant and is available in a waffle packaging style.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1506 |
| Depth | 1.57mm |
| Length | 3.81mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Resistance | 20R |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Tolerance | 0.25% |
| RoHS | Compliant |