The Y1747V0008QT9W is a high-precision Bulk Metal Foil resistor array in an 8-pin surface mount SOIC package. It features outstanding stability and reliability, offering a low temperature coefficient of resistance, tight tolerance matching, and excellent resistor ratio stability. The network consists of isolated resistors with a matching ratio of 0.01% and a ratio drift of 1ppm/°C, making it suitable for precision instrumentation and operational amplifier circuits.
Vishay Y1747V0008QT9W technical specifications.
| Resistance | 10kOhms |
| Tolerance | ±0.02%% |
| Temperature Coefficient | ±0.2ppm/°C |
| Resistor Matching Ratio | ±0.01%% |
| Resistor-Ratio-Drift | ±1ppm/°C |
| Number of Resistors | 2 |
| Power Per Element | 100mW |
| Operating Temperature | -55 to 125°C |
| Circuit Type | Isolated |
| Mounting Type | Surface Mount |
| RoHS | Compliant |
No datasheet is available for this part.