The Y1753100K000V0L resistor from Vishay features a conformal package and tin/lead contact plating. It has a diameter of 12.7mm and a length of 25.4mm, suitable for through hole mounting. The resistor is available in bulk packaging and is not radiation hardened. It has a resistance of 100k ohms with a tolerance of 0.005%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y1753100K000V0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Conformal |
| Contact Plating | Tin, Lead |
| Diameter | 12.7mm |
| Length | 25.4mm |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | No |
| Tolerance | 0.005% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay Y1753100K000V0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.